Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 15.2 Ω impedance at 25 MHz, 30 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4914
- Mfr. Part No.:
- BLM18KN300EH1D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$632.00
(exc. GST)
$696.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.158 | $632.00 | - |
| 20000 + | $0.154 | $616.00 | 2% |
*price indicative
- RS Stock No.:
- 223-4914
- Mfr. Part No.:
- BLM18KN300EH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 15.2Ω | |
| Impedance at 50 MHz | 22.4Ω | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 35.5Ω | |
| Impedance at 1 GHz | 36.2Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Height | 600μm | |
| Maximum DC Resistance | 10mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 15.2Ω | ||
Impedance at 50 MHz 22.4Ω | ||
Impedance at 100 MHz 30Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 35.5Ω | ||
Impedance at 1 GHz 36.2Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Height 600μm | ||
Maximum DC Resistance 10mΩ | ||
Standards/Approvals REACH, RoHS | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234915P
- Mfr. Part No. BLM18KN300EH1D
- RS Stock No. 2234915
- Mfr. Part No. BLM18KN300EH1D
- RS Stock No. 2234806
- Mfr. Part No. BLE18PS080BH1D
- RS Stock No. 2234913P
- Mfr. Part No. BLM18KN260EH1D
Related links
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,











