Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 2.4 Ω impedance at 25 MHz, 8.5 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4806
- Mfr. Part No.:
- BLE18PS080BH1D
- Brand:
- Murata
This image is representative of the product range
Add 250 more to save $1.25
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$14.15
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,300 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.283 | $14.15 | - |
| 250 - 450 | $0.278 | $13.90 | $1.25 |
| 500 - 950 | $0.273 | $13.65 | $5.00 |
| 1000 - 2450 | $0.268 | $13.40 | $15.00 |
| 2500 + | $0.263 | $13.15 | $50.00 |
*price indicative
- RS Stock No.:
- 223-4806
- Mfr. Part No.:
- BLE18PS080BH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 2.4Ω | |
| Impedance at 50 MHz | 4.73Ω | |
| Impedance at 100 MHz | 8.5Ω | |
| Impedance at 300 MHz | 19.8Ω | |
| Impedance at 1 GHz | 30.4Ω | |
| Current Rating | 5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum DC Resistance | 0.005Ω | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLE18_BH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 2.4Ω | ||
Impedance at 50 MHz 4.73Ω | ||
Impedance at 100 MHz 8.5Ω | ||
Impedance at 300 MHz 19.8Ω | ||
Impedance at 1 GHz 30.4Ω | ||
Current Rating 5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 1.6mm | ||
Depth 800μm | ||
Standards/Approvals AEC-Q200 | ||
Maximum DC Resistance 0.005Ω | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLE18_BH | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
