Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 25 MHz, 70 Ω impedance at 100 MHz,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-4925
Mfr. Part No.:
BLM18KN700EH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

33Ω

Impedance at 50 MHz

47.5Ω

Packaging

Tape & Reel

Impedance at 100 MHz

70Ω

Impedance at 300 MHz

74.5Ω

Impedance at 1 GHz

73.6Ω

Current Rating

10mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

22mΩ

Length

1.6mm

Height

600μm

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 70 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Each (On a Reel of 4000)
$0.119
Each (Supplied on a Reel)
$0.196
Each (On a Tape of 50)
$0.196
Each (Supplied on a Reel)
$0.196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy