Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 54.1 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4905
- Mfr. Part No.:
- BLM18KN101EH1D
- Brand:
- Murata
This image is representative of the product range
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.196 | $9.80 | - |
| 250 - 950 | $0.192 | $9.60 | $1.00 |
| 1000 - 2450 | $0.188 | $9.40 | $8.00 |
| 2500 + | $0.185 | $9.25 | $27.50 |
*price indicative
- RS Stock No.:
- 223-4905
- Mfr. Part No.:
- BLM18KN101EH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 54.1Ω | |
| Impedance at 50 MHz | 75.5Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 300 MHz | 129Ω | |
| Impedance at 1 GHz | 107Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 30mΩ | |
| Height | 600μm | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 54.1Ω | ||
Impedance at 50 MHz 75.5Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 300 MHz 129Ω | ||
Impedance at 1 GHz 107Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 30mΩ | ||
Height 600μm | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234965
- Mfr. Part No. BLM18SP601SZ1D
- RS Stock No. 2234913P
- Mfr. Part No. BLM18KN260EH1D
- RS Stock No. 2234913
- Mfr. Part No. BLM18KN260EH1D
- RS Stock No. 2234922P
- Mfr. Part No. BLM18KN601EH1D
Related links
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,











