Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 187-3543
- Mfr. Part No.:
- BLM03BD471SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 3750 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$5.75
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 3500 | $0.023 | $5.75 | - |
| 3750 - 7250 | $0.022 | $5.50 | 4% |
| 7500 + | $0.022 | $5.50 | 4% |
*price indicative
- RS Stock No.:
- 187-3543
- Mfr. Part No.:
- BLM03BD471SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Packaging | Taping and Bulk | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 215mA | |
| Mount Type | Solder | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 300μm | |
| Maximum DC Resistance | 1.5Ω | |
| Standards/Approvals | RoHS | |
| Depth | 300μm | |
| Length | 600μm | |
| Automotive Standard | No | |
| Series | BLM03_SN | |
| Material | Ferrite | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Packaging Taping and Bulk | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 215mA | ||
Mount Type Solder | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 300μm | ||
Maximum DC Resistance 1.5Ω | ||
Standards/Approvals RoHS | ||
Depth 300μm | ||
Length 600μm | ||
Automotive Standard No | ||
Series BLM03_SN | ||
Material Ferrite | ||
Application General Purpose | ||
- COO (Country of Origin):
- TH
The chip ferrite beads BLM series is designed to work nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.BLM series is effective in circuits without stable ground lines because BLM series does not need aconnection to ground. BLM_B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics. Various impedances are available to match signal frequency. The small size of BLM03B series (0.6x0.3mm) is suitable for advanced high-density mounting, and is followed on a miniaturization of digital equipment,or module of a functional portion. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
