Murata Ferrite Bead 850 μm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz
- RS Stock No.:
- 181-1375
- Mfr. Part No.:
- BLM21SP700SZ1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$552.00
(exc. GST)
$608.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.138 | $552.00 |
| 20000 + | $0.124 | $496.00 |
*price indicative
- RS Stock No.:
- 181-1375
- Mfr. Part No.:
- BLM21SP700SZ1D
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 2012 | |
| Impedance at 100 MHz | 70Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 2mm | |
| Maximum DC Resistance | 9mΩ | |
| Depth | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | Infotainment | |
| Series | BLM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 2012 | ||
Impedance at 100 MHz 70Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 2mm | ||
Maximum DC Resistance 9mΩ | ||
Depth 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application Infotainment | ||
Series BLM | ||
- COO (Country of Origin):
- JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.
- RS Stock No. 1811382
- Mfr. Part No. BLM21SP700SZ1D
Each (On a Reel of 250)
$0.19
- RS Stock No. 7241539
- Mfr. Part No. BLM21PG220SN1D
Each (In a Pack of 25)
$0.089
- RS Stock No. 7241539P
- Mfr. Part No. BLM21PG220SN1D
Each (Supplied on a Reel)
$0.089
- RS Stock No. 7926319
- Mfr. Part No. BLM21PG220SH1D
Each (In a Bag of 25)
$0.139
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (2012) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (2012) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz