Murata Ferrite Bead 850 μm (Surface) (2012) (Ferrite Bead), 70 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$47.50

(exc. GST)

$52.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 750$0.19$47.50-
1000 - 1750$0.185$46.252%
2000 +$0.182$45.504%

*price indicative

RS Stock No.:
181-1382
Mfr. Part No.:
BLM21SP700SZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

2012

Product Type

Ferrite Bead

Impedance at 100 MHz

70Ω

Current Rating

6A

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

9mΩ

Length

2mm

Height

850μm

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Material

Ferrite

Series

BLM

Application

Infotainment

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy