Murata Ferrite Bead 850 μm (Surface) (2012) (Ferrite Bead), 180 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$520.00

(exc. GST)

$560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.13$520.00
20000 +$0.117$468.00

*price indicative

RS Stock No.:
181-1373
Mfr. Part No.:
BLM21SP181SZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

2012

Impedance at 100 MHz

180Ω

Current Rating

4A

Mount Type

Surface

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Height

850μm

Depth

1.25mm

Length

2mm

Maximum DC Resistance

20mΩ

Series

BLM

Material

Ferrite

Automotive Standard

AEC-Q200

Application

Infotainment

COO (Country of Origin):
JP
The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.BLM21SP series can be used in high current circuits due to its low DC resistance.

Each (On a Reel of 250)
$0.19
Each (On a Tape of 100)
$0.069
Each (In a Bag of 10)
$0.483
Each (In a Pack of 25)
$0.089

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy