Murata Ferrite Bead 1.25 mm (Surface) (0805) (Chip Ferrite Bead), 2250 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$222.00

(exc. GST)

$243.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.074$222.00
15000 +$0.066$198.00

*price indicative

RS Stock No.:
166-9709
Mfr. Part No.:
BLM21BD222SN1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

2250Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Maximum DC Resistance

600mΩ

Standards/Approvals

RoHS, REACH

Height

1.25mm

Depth

1.25mm

Series

BLM21BD

Automotive Standard

No

Application

High Speed Signal Lines, EMI Suppression Filter

Material

Ferrite

SMD 0805 Ferrite Filters- BLM21B Series


The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are Ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy