Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 1000 Ω impedance at 100 MHz, 1100 Ω impedance

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $180.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,008.00

(exc. GST)

$1,108.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.252$1,008.00-
20000 +$0.243$972.00$180.00

*price indicative

RS Stock No.:
144-9790
Mfr. Part No.:
742861210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Impedance at 1 GHz

1100Ω

Current Rating

50mA

Sub Type

EMI Suppression

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

1.8Ω

Length

1.6mm

Depth

800μm

Height

800μm

Standards/Approvals

IPC/JEDEC J-STD-020E, IEC 60286-3:2013

Material

Ferrite

Application

HDD, High Frequency, CPU, High Speed Bus Systems

Series

WE-CBF HF

Automotive Standard

No

COO (Country of Origin):
CN

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series


Excellent anti-EMI properties and low DC resistance

Effective suppression range due internal layout

In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz

Particularly suited to the suppression of signal lines in the high frequency range

Applications:


Fast data lines: CPU, highspeed bus systems, HDD

Each (Supplied on a Reel)
$0.328
Each (In a Pack of 20)
$0.328
Each (Supplied on a Reel)
$0.327

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy