Helukabel OB-500 Cable, 2 Cores, 1.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$172.60

(exc. GST)

$189.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$172.60$1.726

*price indicative

RS Stock No.:
710-024
Mfr. Part No.:
11077
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OB-500

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.4mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-11

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible PVC control cable designed for medium mechanical stress applications, providing high performance in dry, damp, and wet environments. Largely resistant to oil, it demonstrates exceptional flexibility and durability, making it Ideal for use in machine tools, assembly lines, and plant construction. Its cadmium-free materials ensure safety, while the cable can operate efficiently within a temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C when fixed. The cable's compliance with relevant DIN and IEC standards underscores its reliability and suitability in various industrial sectors.

Conditionally suitable for drag chains

Copper wire construction ensures optimal conductivity

Flame retardant properties according to DIN VDE and IEC standards

Core identification follows JB/OB colour coding for easy installation

Available with or without protective conductor based on application needs

Minimum bending radius of 7.5 times the outer diameter ensures adaptability

Length marking in metres for precise measurement and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy