Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 144-9784
- Mfr. Part No.:
- 742792641
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$544.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.136 | $544.00 | - |
| 20000 + | $0.123 | $492.00 | 9% |
*price indicative
- RS Stock No.:
- 144-9784
- Mfr. Part No.:
- 742792641
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 300Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.15Ω | |
| Height | 800μm | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 300Ω | ||
Packaging Tape & Reel | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Depth 800μm | ||
Maximum DC Resistance 0.15Ω | ||
Height 800μm | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series WE-CBF | ||
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
- RS Stock No. 1241834
- Mfr. Part No. 742792641
Each (In a Pack of 50)
$0.255
- RS Stock No. 1241834P
- Mfr. Part No. 742792641
Each (Supplied on a Reel)
$0.255
- RS Stock No. 6693998
- Mfr. Part No. 74279264
Each (In a Pack of 10)
$0.256
- RS Stock No. 6693998P
- Mfr. Part No. 74279264
Each (Supplied on a Reel)
$0.256
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (High Current), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 47 Ω impedance at 100 MHz









