Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 124-1835
- Distrelec Article No.:
- 304-37-728
- Mfr. Part No.:
- 742792651
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.75
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 23 November 2026
- Plus 5,250 unit(s) shipping from 27 November 2026
- Plus 4,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.255 | $12.75 |
| 1000 - 1950 | $0.249 | $12.45 |
| 2000 + | $0.245 | $12.25 |
*price indicative
- RS Stock No.:
- 124-1835
- Distrelec Article No.:
- 304-37-728
- Mfr. Part No.:
- 742792651
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 1A | |
| Sub Type | High Current | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.2Ω | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 1A | ||
Sub Type High Current | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.2Ω | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
NiZn Absorber Ferrites
SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110
Applications
EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits
- RS Stock No. 1241835P
- Mfr. Part No. 742792651
Each (Supplied on a Reel)
$0.255
- RS Stock No. 1241834
- Mfr. Part No. 742792641
Each (In a Pack of 50)
$0.255
- RS Stock No. 6693992
- Mfr. Part No. 742792653
Each (In a Pack of 10)
$0.256
- RS Stock No. 1241834P
- Mfr. Part No. 742792641
Each (Supplied on a Reel)
$0.255
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 2500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 47 Ω impedance at 100 MHz










