Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz, 500 Ω impedance at 1 GHz
- RS Stock No.:
- 122-5320
- Mfr. Part No.:
- BLM18HB121SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$204.00
(exc. GST)
$224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.051 | $204.00 | - |
| 8000 - 12000 | $0.05 | $200.00 | 1% |
| 16000 + | $0.049 | $196.00 | 3% |
*price indicative
- RS Stock No.:
- 122-5320
- Mfr. Part No.:
- BLM18HB121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 1 GHz | 500Ω | |
| Current Rating | 200mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.5Ω | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Depth | 800μm | |
| Material | Ferrite | |
| Application | General Electronics | |
| Automotive Standard | No | |
| Series | BLM18H | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 1 GHz 500Ω | ||
Current Rating 200mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.5Ω | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Depth 800μm | ||
Material Ferrite | ||
Application General Electronics | ||
Automotive Standard No | ||
Series BLM18H | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
- RS Stock No. 1048531
- Mfr. Part No. BLM18HB121SN1D
Each (In a Pack of 100)
$0.107
- RS Stock No. 1048531P
- Mfr. Part No. BLM18HB121SN1D
Each (Supplied on a Reel)
$0.107
- RS Stock No. 7926249
- Mfr. Part No. BLM18EG121SN1D
Each (In a Bag of 25)
$0.212
- RS Stock No. 7926246
- Mfr. Part No. BLM18EG101TN1D
Each (In a Bag of 25)
$0.212
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 1 GHz








