Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz, 500 Ω impedance at 1 GHz
- RS Stock No.:
- 104-8531
- Mfr. Part No.:
- BLM18HB121SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$10.70
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.107 | $10.70 |
| 1000 - 1900 | $0.104 | $10.40 |
| 2000 + | $0.103 | $10.30 |
*price indicative
- RS Stock No.:
- 104-8531
- Mfr. Part No.:
- BLM18HB121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 1 GHz | 500Ω | |
| Current Rating | 200mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum DC Resistance | 0.5Ω | |
| Series | BLM18H | |
| Application | General Electronics | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 1 GHz 500Ω | ||
Current Rating 200mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Depth 800μm | ||
Height 800μm | ||
Maximum DC Resistance 0.5Ω | ||
Series BLM18H | ||
Application General Electronics | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
- RS Stock No. 1048531P
- Mfr. Part No. BLM18HB121SN1D
Each (Supplied on a Reel)
$0.107
- RS Stock No. 7926249
- Mfr. Part No. BLM18EG121SN1D
Each (In a Bag of 25)
$0.212
- RS Stock No. 7926246
- Mfr. Part No. BLM18EG101TN1D
Each (In a Bag of 25)
$0.212
- RS Stock No. 7241362
- Mfr. Part No. BLM18HG471SN1D
Each (In a Pack of 25)
$0.157
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 1 GHz










