Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz, 145 Ω impedance at 1 GHz
- RS Stock No.:
- 167-4201
- Mfr. Part No.:
- BLM18EG121SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$328.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.082 | $328.00 |
| 20000 + | $0.074 | $296.00 |
*price indicative
- RS Stock No.:
- 167-4201
- Mfr. Part No.:
- BLM18EG121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 1 GHz | 145Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Maximum DC Resistance | 40mΩ | |
| Height | 800μm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM18EG | |
| Application | General Purpose, EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 1 GHz 145Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Depth 800μm | ||
Maximum DC Resistance 40mΩ | ||
Height 800μm | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM18EG | ||
Application General Purpose, EMI Suppression Filter | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
