Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8540
- Mfr. Part No.:
- BLM21BD471SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.25
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.125 | $6.25 |
| 1000 - 1950 | $0.123 | $6.15 |
| 2000 + | $0.121 | $6.05 |
*price indicative
- RS Stock No.:
- 104-8540
- Mfr. Part No.:
- BLM21BD471SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.35Ω | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Series | BLM21B | |
| Application | General Electronics | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.35Ω | ||
Height 850μm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Series BLM21B | ||
Application General Electronics | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
- RS Stock No. 7926303
- Mfr. Part No. BLM21AG471SN1D
Each (In a Bag of 25)
$0.139
- RS Stock No. 1048538
- Mfr. Part No. BLM21AG601SH1D
Each (In a Pack of 50)
$0.149
- RS Stock No. 1048543
- Mfr. Part No. BLM21PG600SH1D
Each (In a Pack of 100)
$0.111
- RS Stock No. 1048538P
- Mfr. Part No. BLM21AG601SH1D
Each (Supplied on a Reel)
$0.149
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz











