Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $5.20

View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.26

(exc. GST)

$11.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 165 left, ready to ship from another location
  • Plus 385 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$2.052$10.26-
50 +$1.948$9.74$5.20

*price indicative

RS Stock No.:
332-487
Mfr. Part No.:
74277233
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

9.5mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Length

9.5mm

Height

4.8mm

Diameter

4.8mm

Automotive Standard

No

Series

WE-AFB LFS EMI

Application

EMI Suppression

Material

8W5000

COO (Country of Origin):
CN
The Wurth Elektronik LFS EMI Suppression Axial Ferrite Bead is a high-performance solution for suppressing electromagnetic interference in axial cable assemblies. It offers reliable noise reduction across a broad frequency range.

High permeability ferrite with an initial permeability of 5000

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Each (In a Tray of 64)
$1.94
Each (In a Tray of 81)
$11.314
Each (In a Bag of 2)
$12.425
Each (In a Bag of 2)
$11.895

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy