Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead), 137 Ω impedance at 25 MHz, 204 Ω

This image is representative of the product range

Subtotal (1 tray of 63 units)*

$329.30

(exc. GST)

$362.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
  • Plus 189 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
63 +$5.227$329.30

*price indicative

RS Stock No.:
332-475
Mfr. Part No.:
74270056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

137Ω

Packaging

Tray & Carton

Impedance at 100 MHz

204Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

12.5mm

Height

11.5mm

Length

29mm

Standards/Approvals

Halogen Free, REACH, RoHS

Diameter

11.5mm

Automotive Standard

No

Material

4W620

Series

WE-AFB EMI

Application

Wire, Coaxial Cable, Multiconductor Wire, Wrapping Cable

COO (Country of Origin):
TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Each (In a Tray of 64)
$1.411
Each (In a Bag of 10)
$1.495
Each (In a Tray of 64)
$2.332

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy