Schneider Electric, Flush White LED Pilot Light, XB2B, 22 mm Cutout, 220V ac, IP66, Round
- RS Stock No.:
- 179-8298
- Mfr. Part No.:
- XB2BVM1LC
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8298
- Mfr. Part No.:
- XB2BVM1LC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 220V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB2B | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 2.6mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 220V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB2B | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 2.6mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
AC 220 V - white LED pilot light - 22 mm hole dia- round
Related links
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 IP69K 440V, 460 V
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush White LED Pilot Light IP67 IP69 Round, 400V
- Schneider Electric Flush White LED Pilot Light IP67 Round
- Schneider Electric Flush White LED Pilot Light IP69 IP66 264V ac
- Schneider Electric Flush White LED Pilot Light Head IP67 IP66K Round, 240V
