Essentra RFG-040-T Series Fibreglass Reinforced Nylon Finger Guard for 40 mm Fans, 32.2 mm Hole Spacing 43 mm 43mm, 4.3
- RS Stock No.:
- 713-4403
- Mfr. Part No.:
- RFG-040-T
- Brand:
- Essentra
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$35.71
(exc. GST)
$39.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.571 | $35.71 | - |
| 50 - 110 | $3.511 | $35.11 | 1% |
| 120 - 240 | $3.419 | $34.19 | 4% |
| 250 - 490 | $3.327 | $33.27 | 6% |
| 500 + | $3.239 | $32.39 | 9% |
*price indicative
- RS Stock No.:
- 713-4403
- Mfr. Part No.:
- RFG-040-T
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Finger Guard | |
| Fan Size | 40 mm | |
| Material | Fibreglass Reinforced Nylon | |
| Screw Hole Spacing | 32.2mm | |
| Colour | Black | |
| Height | 43mm | |
| Depth | 4.3mm | |
| Standards/Approvals | RoHS | |
| Width | 43mm | |
| Series | RFG-040-T | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Finger Guard | ||
Fan Size 40 mm | ||
Material Fibreglass Reinforced Nylon | ||
Screw Hole Spacing 32.2mm | ||
Colour Black | ||
Height 43mm | ||
Depth 4.3mm | ||
Standards/Approvals RoHS | ||
Width 43mm | ||
Series RFG-040-T | ||
- COO (Country of Origin):
- IT
Plastic Finger Guard, 40mm
A finger guard suitable for axial fans with a frame size of 40mm
Filter unit also available in this style
Related links
- Essentra Fan Filter for 40 mm Fans Stainless Steel Filter, Fibreglass Reinforced Nylon
- Essentra Fan Filter for 40 mm Fans Fibreglass Reinforced Nylon Frame, 40 mm 40mm
- ebm-papst Steel Finger Guard for 172 mm Fans 6.5 mm
- RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 76.2 mm 76.2mm
- SPREADFAST Heatsink 22.4°C/W 6 mm 43 mm 43mm
- RS PRO Steel Finger Guard for 172 mm Fans, 162 mm Hole Spacing 162mm
- RS PRO Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.45 mm
