Finder 7F Series, Synthetic Fibre Filter, Plastic Frame Filter Fan for 291 x 291 mm Fans 2.5 mm

Subtotal (1 unit)*

$617.63

(exc. GST)

$679.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.63

*price indicative

RS Stock No.:
276-1206
Mfr. Part No.:
7F.20.8.120.5700
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Filter Type

Exhaust Filter

Fan Size

291 x 291 mm

Thickness

2.5mm

Frame Material

Plastic

Filter Material

Synthetic Fibre

Standards/Approvals

EN 779, Protection category according to EN 60529 IP 54, UL94 V-0

Series

7F

COO (Country of Origin):
IT
The Finder Filter Fan for electrical cabinets and enclosures has time-saving installation and maintenance. Black color RAL 9004 Available.

Easily replaceable filter mat

Very low acoustic noise

Minimal depth within enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy