Finder 7F Series, Synthetic Fibre Filter Plastic, Plastic Frame Fan Filter for 224 x 224 mm Fans 2.5 mm

Subtotal (1 unit)*

$76.79

(exc. GST)

$84.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.79

*price indicative

RS Stock No.:
286-5002
Distrelec Article No.:
302-15-151
Mfr. Part No.:
7F0200004000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Filter Type

Exhaust Filter

Product Type

Fan Filter

Fan Size

224 x 224 mm

Thickness

2.5mm

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Synthetic Fibre

Standards/Approvals

CE, EAC, UKCA, RoHS Compliant

Series

7F

Mounting Hole Diameter

65.5 mm

COO (Country of Origin):
IT

Finder 7F Series Fan Filter, 224mm x 224mm Dimensions, Exhaust Filter Type - 7F0200004000


This fan filter is an essential component designed for optimal air filtration in industrial environments. With dimensions of 224 x 224mm, it efficiently serves as an exhaust filter, utilising synthetic fibre for enhanced performance. The robust plastic frame ensures durability while maintaining a lightweight design, making it ideal for use in various HVAC systems.

Features & Benefits


• High-efficiency exhaust filter improves air quality in enclosures

• Synthetic fibre filter provides superior dust retention capabilities

• Compact plastic frame design allows for easy installation

• Easily replaceable filter mat reduces maintenance time and costs

• Suitable for both indoor and outdoor applications with IP54 rating

• Supports effective air filtration in industrial fan applications

Applications


• Used in textile machines for enhanced air quality

• Utilised with drying kilns to remove airborne particles

• Fitted with machines for paper processing to improve ventilation

• Incorporated with control panels for optimal heat dissipation

• Employed in wood-processing machines to maintain clean environments

What type of material is used for the filter element?


The filter element consists of synthetic fibre, specifically designed to resist moisture and high temperatures.

How does the design facilitate maintenance and replacement?


The filter mat can be easily replaced, and the lightweight frame allows for quick installation, saving time during maintenance tasks.

What are the temperature and protection ratings for safe use?


The device operates in ambient temperatures ranging from -15°C to +55°C and has an IP54 protection category, ensuring dust and moisture resistance.

How does this fan filter contribute to energy efficiency in HVAC systems?


By providing high-efficiency air filtration, it ensures that HVAC systems operate more effectively, reducing energy consumption and prolonging component life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy