STEGO Filter Fan Plus FPI Series Fan Filter for 291 x 291mm Fans, Synthetic Fibre Filter, 322 x 322mm
- RS Stock No.:
- 916-0029
- Mfr. Part No.:
- 11874.0-00
- Brand:
- STEGO
Bulk discount available
Subtotal (1 unit)**
$166.65
(exc. GST)
$183.31
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $166.65 |
5 - 11 | $165.03 |
12 - 24 | $160.62 |
25 - 49 | $155.03 |
50 + | $150.97 |
**price indicative
- RS Stock No.:
- 916-0029
- Mfr. Part No.:
- 11874.0-00
- Brand:
- STEGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STEGO | |
Filter Type | Exit Filter | |
Fan Size | 291 x 291mm | |
Dimensions | 322 x 322mm | |
Filter Material | Synthetic Fibre | |
Length | 291mm | |
Width | 291mm | |
Series | Filter Fan Plus FPI | |
Select all | ||
---|---|---|
Brand STEGO | ||
Filter Type Exit Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 322 x 322mm | ||
Filter Material Synthetic Fibre | ||
Length 291mm | ||
Width 291mm | ||
Series Filter Fan Plus FPI | ||
Related links
- STEGO Filter Fan Plus FPO Series Fan Filter for 291 x 291mm Fans 322 x 322mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 92 x 92mm Fans 120 x 120mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 176 x 176mm Fans 215 x 215mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 124 x 124mm Fans 152 x 152mm
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 433m³/h Unimpeded 322 x
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 394m³/h Unimpeded 322 x
- STEGO Filter Fan Plus FPI Series Fan Filter for 223 x 223mm Fans 257 x 257mm
- Finder 7F Series Filter Fan for 291 x 291mm Fans Plastic Frame, 296 x 291mm