Teng Tools 1.45 m Tool Lanyard Strap Eashook Swivel Hook

N

Subtotal (1 unit)*

$72.83

(exc. GST)

$80.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.83

*price indicative

RS Stock No.:
811-028
Mfr. Part No.:
SSH04
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Extended Length

1.45m

Product Type

Strap

Lanyard Use

Tool Lanyard

Adjustable

Yes

Harness Connection

Swivel Hook

Weight Capacity

4.5kg

Karabiner Type

Eashook

Anchorage End Connection

Hook

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools elastic strap carabiner hook and adjustable rope lock is designed for securing tools while working at height, ensuring reliability and safety during use.

Maximum length of 1.45m for versatile use

Supports a maximum load of 4.5kg for tools

Manufactured in Taiwan for quality assurance

Compliant with general safety standards for enhanced security

Lightweight design at just 62g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy