Teng Tools 1.35 m Tool Lanyard Strap Eashook Swivel Hook
- RS Stock No.:
- 810-408
- Mfr. Part No.:
- SSH02
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$72.34
(exc. GST)
$79.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.34 |
*price indicative
- RS Stock No.:
- 810-408
- Mfr. Part No.:
- SSH02
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Extended Length | 1.35m | |
| Product Type | Strap | |
| Lanyard Use | Tool Lanyard | |
| Harness Connection | Swivel Hook | |
| Weight Capacity | 3kg | |
| Karabiner Type | Eashook | |
| Anchorage End Connection | Hook | |
| Lanyard Material | Elastomer | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Extended Length 1.35m | ||
Product Type Strap | ||
Lanyard Use Tool Lanyard | ||
Harness Connection Swivel Hook | ||
Weight Capacity 3kg | ||
Karabiner Type Eashook | ||
Anchorage End Connection Hook | ||
Lanyard Material Elastomer | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools elastic strap swivel hooks provide a reliable solution for securing tools when working at height, ensuring safety and flexibility during tasks.
Safety harness swivel hooks provide secure tool fastening
Maximum length of 1.35m allows for versatile use
Rated for a maximum load of 3kg, suitable for various tools
Manufactured in Taiwan, guaranteeing high standards
Lightweight design at 85g enhances portability
Related links
- Teng Tools 1.45 m Tool Lanyard Strap Eashook Swivel Hook
- Tool Lanyards
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- JSP 0.85/1.35 μm Elastic 10 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- RS PRO M/S Nylon Tool Lanyard Wrist Strap
- RS PRO L, XL Nylon Tool Lanyard Wrist Strap
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
