Banner Monitoring Relay Push Button
- RS Stock No.:
- 861-4515
- Mfr. Part No.:
- AT-FM-10K
- Brand:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$874.78
(exc. GST)
$962.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $874.78 |
| 5 - 9 | $866.22 |
| 10 + | $851.54 |
*price indicative
- RS Stock No.:
- 861-4515
- Mfr. Part No.:
- AT-FM-10K
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Monitoring Relay Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Monitoring Relay Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner Push Button Safety Relay, 6A Current Rating, 24V DC Voltage Rating - AT Series - AT-FM-10K
Take charge of your system's security with this 2NO push button safety relay from Banner. You can use it to monitor the performance and control the operation of your self-checking optical touch buttons or up to two mechanical push buttons. This combination of devices ensures a team effort to keep people safe and production running smoothly. The unit has a robust lifespan of one million operations, so you know it's designed to last for the long haul.
• Wide operating temperature range between 0°C and +50°C for use in demanding environments
• Clips onto a standard 35mm DIN rail in a snap
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• LED indicators make status monitoring a breeze
Applications
• Food and beverage control systems
• Manufacturing industry
• Construction equipment
What do the different LEDs mean?
The green LED means the power is on, while the red indicates a fault. The remaining lights let you know the status of the two inputs and the output.
How do I wire this relay?
This relay has screw terminals for secure, vibration-proof wiring.
Related links
- Banner Monitoring Relay 1000 rpm, 24V ac 24 V dc
- Legrand White 1-way Switch Push Button Push Button
- The Complete Guide To Latching Relays
- Banner Lean Manufacturing, Material Handling
- Banner Push Button Cap, For Use With Touch Buttons
- Banner OTB Series Illuminated Push Button Switch Panel IP66
- Banner OTB Series Illuminated Push Button Switch Panel IP66
- Siemens Enclosure Cover Monitoring
