Legrand 2 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate
- RS Stock No.:
- 815-9756
- Mfr. Part No.:
- 5 750 21
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9756
- Mfr. Part No.:
- 5 750 21
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Material | Polycarbonate | |
| Width | 92mm | |
| Length | 157mm | |
| Depth | 7.7mm | |
| Outlet Type | Franco-Belgain, German Standard | |
| Colour Family | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Material Polycarbonate | ||
Width 92mm | ||
Length 157mm | ||
Depth 7.7mm | ||
Outlet Type Franco-Belgain, German Standard | ||
Colour Family Satin Chrome | ||
- COO (Country of Origin):
- IN
Related links
- Legrand White 1 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate
- Legrand Black 2 Gang Polycarbonate Cover Plate
- Legrand 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Legrand White 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Legrand 2 Gang Metal Cover Plate
- Legrand White 1 Gang Polycarbonate BS, Socket Cover Plate
- Legrand 2 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
- Legrand Black 1 Gang Polycarbonate Cover Plate
