Legrand White, Ivory 3 Gang SEBS, Polycarbonate, Amorphous Polyethylene Terephthalate, ABS Socket Claw

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$207.40

(exc. GST)

$228.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$2.074$207.40-
1000 - 4900$2.001$200.103%
5000 +$1.908$190.808%

*price indicative

RS Stock No.:
755-8711
Mfr. Part No.:
6 650 99
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

3

Product Type

Claw

Colour

White, Ivory

Material

SEBS, Polycarbonate, Amorphous Polyethylene Terephthalate, ABS

Mount Type

Vertical, Horizontal

Outlet Type

Socket

Finish

Polygloss

Range

NiloéTM

Standards/Approvals

No

For Use With

Suitable for all standard mechanisms (except for the cable outlet)

RoHS Status: Exempt

COO (Country of Origin):
FR

Niloé™ Accessories


Accessories for Niloe™ range

The claw allows the fixation of renovation modules

The sock is adapted for all standard mechanisms for renovation

The indicator could be fixed directly : 230V (0.15mA)

Legrand - Niloe™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy