ABB White 12 Gang Frame
- RS Stock No.:
- 246-2823
- Mfr. Part No.:
- 2CKA006330A0020 SAB/A.0.1-84
- Brand:
- ABB
Subtotal (1 unit)*
$138.56
(exc. GST)
$152.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.56 |
*price indicative
- RS Stock No.:
- 246-2823
- Mfr. Part No.:
- 2CKA006330A0020 SAB/A.0.1-84
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Frame | |
| Colour | White | |
| Number of Gangs | 12 | |
| Height | 167.1mm | |
| Width | 90.1mm | |
| Depth | 13.5mm | |
| Series | ABB Tenton SAB/A.0.1-84 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Frame | ||
Colour White | ||
Number of Gangs 12 | ||
Height 167.1mm | ||
Width 90.1mm | ||
Depth 13.5mm | ||
Series ABB Tenton SAB/A.0.1-84 | ||
- COO (Country of Origin):
- DE
The ABB makes Surface-mounted housing for mounting 12 gang control element or RT with 10 gang control element.
Surface mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C