- RS Stock No.:
- 231-3306
- Mfr. Part No.:
- 56PEK32-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$117.73
(exc. GST)
$129.50
(inc. GST)
Units | Per unit |
1 + | $117.73 |
- RS Stock No.:
- 231-3306
- Mfr. Part No.:
- 56PEK32-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series switched pendant outlet kit has a 32mm conduit entry. Colour of product is orange.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Material | PVC |
Related links
- Cutting Mats
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge