- RS Stock No.:
- 215-0451
- Mfr. Part No.:
- 56SO315-RO
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$181.65
(exc. GST)
$199.81
(inc. GST)
Stocked by manufacturer – available for delivery 12/07/2024
Units | Per unit |
---|---|
1 + | $181.65 |
- RS Stock No.:
- 215-0451
- Mfr. Part No.:
- 56SO315-RO
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- AU
Related links
- Clipsal Electrical IP66 Orange, Rated At 15A, 250 V
- Clipsal Electrical Grey, Rated At 15A, 250 V
- Clipsal Electrical, Series 56 White Surface Mount 1P + N + E Mains...
- Clipsal Electrical, Series 56 IP56 Orange Mains Connector Socket,...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, Series 56 Orange Surface Mount 1P + N + E...
- Clipsal Electrical Orange, Rated At 10A, 250 V