Clipsal Electrical Orange, Rated At 20A, 500 V
- RS Stock No.:
- 214-1908
- Mfr. Part No.:
- 56SO720LE-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$356.66
(exc. GST)
$392.33
(inc. GST)
Stocked by manufacturer – available for delivery 06/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $356.66 |
**price indicative
- RS Stock No.:
- 214-1908
- Mfr. Part No.:
- 56SO720LE-RO
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Current Rating | 20A | |
Plug/Socket | Socket | |
Voltage Rating | 500 V | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Current Rating 20A | ||
Plug/Socket Socket | ||
Voltage Rating 500 V | ||
Colour Orange | ||
Related links
- Clipsal Electrical Orange 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- Clipsal Electrical IP66 Orange Panel Mount 3P + N + E Industrial...
- Clipsal Electrical Rated At 20A, 500 V