Rittal White Polycarbonate Socket
- RS Stock No.:
- 230-4877
- Mfr. Part No.:
- 2482540
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $32.50
View bulk pricing optionsSubtotal (1 unit)*
$361.00
(exc. GST)
$397.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $361.00 | - |
| 5 - 9 | $354.50 | $32.50 |
| 10 - 14 | $348.14 | $128.60 |
| 15 + | $341.89 | $286.65 |
*price indicative
- RS Stock No.:
- 230-4877
- Mfr. Part No.:
- 2482540
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Socket | |
| Colour | White | |
| Material | Polycarbonate | |
| Finish | Matt Nickel Plated | |
| Standards/Approvals | C-UR UR+C-UR | |
| For Use With | Interfaces and Sockets | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Socket | ||
Colour White | ||
Material Polycarbonate | ||
Finish Matt Nickel Plated | ||
Standards/Approvals C-UR UR+C-UR | ||
For Use With Interfaces and Sockets | ||
Series SZ | ||
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.
The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°
Related links
- Hager White Polycarbonate Socket
- Rittal Grey, White Polycarbonate Socket Socket
- Rittal Yellow Polycarbonate On Terminal, Socket Socket
- Legrand White 1 Gang Polycarbonate BS, Socket Cover Plate
- Hager White Polycarbonate Faceplate & Mounting Plate
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White Polycarbonate ABS Socket Claw
- Legrand White 2 Gang Polycarbonate Faceplate & Mounting Plate












