Siemens White Cover Plate TPE Cover Plate

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.43

*price indicative

RS Stock No.:
229-9841
Mfr. Part No.:
5TG1343
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

White

Material

TPE

Width

68mm

Mount Type

Flush

Finish

White

Screwed/Screwless

Screwed

Standards/Approvals

EAC

Height

68mm

Range

DELTA

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens titanium white cover plate is made up of thermoplastic.

It has IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy