Siemens White Thermoplastic Switch Mechanism
- RS Stock No.:
- 213-0346
- Mfr. Part No.:
- 5TG4820
- Brand:
- Siemens
Subtotal (1 unit)*
$174.03
(exc. GST)
$191.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.03 |
*price indicative
- RS Stock No.:
- 213-0346
- Mfr. Part No.:
- 5TG4820
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Mechanism | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 55mm | |
| Finish | White | |
| Standards/Approvals | EAC | |
| Height | 55mm | |
| Range | DELTA | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Mechanism | ||
Colour White | ||
Material Thermoplastic | ||
Width 55mm | ||
Finish White | ||
Standards/Approvals EAC | ||
Height 55mm | ||
Range DELTA | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens delta i-system Hotel Card switch has IP20 protection class. It is made up of thermoplastic material
Halogen Free Product
- RS Stock No. 2032290
- Mfr. Part No. 5TG4324
Each
$18.05
- RS Stock No. 2130348
- Mfr. Part No. 5TG4822
Each
$188.81
- RS Stock No. 2299862
- Mfr. Part No. 5TG6284
Each
$22.19
Related links
- Siemens White Thermoplastic Coaxial Switch Mechanism
- Siemens 1 Gang Thermoplastic Switch Mechanism
- Siemens RAL 7016 1 Gang Thermoplastic Switch Mechanism
- Legrand Plastic Switch Mechanism
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens White Thermoplastic Cover Plate
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate












