Siemens White 1 Gang Mounting Plate TPE Adapter Plate
- RS Stock No.:
- 610-811
- Mfr. Part No.:
- 5TG6278-5TW00
- Brand:
- Siemens
Subtotal (1 unit)*
$20.87
(exc. GST)
$22.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.87 |
*price indicative
- RS Stock No.:
- 610-811
- Mfr. Part No.:
- 5TG6278-5TW00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter Plate | |
| Number of Gangs | 1 | |
| Plate Type | Mounting Plate | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 71mm | |
| Minimum Box Depth | 60mm | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | CE, DIN EN 60669-2-1, IEC 60669 | |
| Range | DELTA | |
| Height | 70mm | |
| For Use With | Volume Controller | |
| Series | I-system | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter Plate | ||
Number of Gangs 1 | ||
Plate Type Mounting Plate | ||
Colour White | ||
Material TPE | ||
Mount Type Flush | ||
Width 71mm | ||
Minimum Box Depth 60mm | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Standards/Approvals CE, DIN EN 60669-2-1, IEC 60669 | ||
Range DELTA | ||
Height 70mm | ||
For Use With Volume Controller | ||
Series I-system | ||
- COO (Country of Origin):
- ES
The Siemens motion detector adapter frame in titanium white is an innovative solution designed to enhance your home or office automation systems. Featuring an elegant design, this product seamlessly integrates into any décor while providing robust functionality. It serves to optimise the usage of motion detectors, ensuring efficient energy management and enhanced safety. With a commitment to quality, this adapter frame reflects siemens dedication to providing reliable and durable products tailored to modern living environments. Whether you're upgrading your existing setup or starting anew, this adapter frame is an ideal choice for users seeking both style and performance.
Combines aesthetic appeal with practical functionality
Facilitates efficient energy management through motion sensing
Designed for seamless integration into various environments
Durable construction ensures long-term reliability
Backed by recognised industry approvals for quality and safety
Access to extensive support resources including manuals and specifications
Related links
- Siemens Off-White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Gold 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Brown 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Black 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
