Siemens Grey Coaxial Faceplate & Mounting Plate

Subtotal (1 unit)*

$3.40

(exc. GST)

$3.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.40

*price indicative

RS Stock No.:
203-2344
Mfr. Part No.:
5TG4205
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Colour

Grey

Mount Type

Flush

Outlet Type

Coaxial

Finish

Matt

Standards/Approvals

EAC

Range

DELTA

Fixing Standard

No

COO (Country of Origin):
DE
The Siemens DELTA series connection piece which is slide nipple for cable entry for connection of single devices with hole.

Protection class IP44

halogen-free

Slate grey in colour

Related links