Siemens White 1 Gang TPE Cover Plate

Subtotal (1 unit)*

$16.84

(exc. GST)

$18.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.84

*price indicative

RS Stock No.:
203-2332
Mfr. Part No.:
5TG2551-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Colour

White

Material

TPE

Mount Type

Flush

Width

80mm

Finish

Gloss

Screwed/Screwless

Screwless

Height

80mm

Range

DELTA

Standards/Approvals

VDE

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens DELTA series cover plate which is 1 fold micro frame made up of plastic material and white in colour. It is 80 x 80 mm in dimension.

Protection class IP20

halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy