Siemens Silver 1 Gang TPE Cover Plate

Subtotal (1 unit)*

$37.16

(exc. GST)

$40.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.16

*price indicative

RS Stock No.:
610-743
Mfr. Part No.:
5TG1760-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Cover Plate

Colour

Silver

Material

TPE

Width

65mm

Mount Type

Screw

Height

65mm

Standards/Approvals

RoHS

For Use With

TAE Outlet Box and Loudspeaker Outlet Box

COO (Country of Origin):
ES
The Siemens Cover Plate from the DELTA series is an essential accessory designed for TAE and loudspeaker connection sockets. With its sleek and modern design, this 65x65 mm cover plate seamlessly blends functionality with aesthetic appeal, making it perfect for contemporary settings. Made from durable thermoplastic material, it ensures longevity while providing a shiny, attractive finish that is similar to RAL 9006. The flush mounting feature allows for a clean and professional installation, catering to both residential and commercial applications. Engineered with practicality in mind, the cover plate features a halogen-free construction, promoting a safer environment. Whether you're upgrading your existing fittings or embarking on a new project, this product exemplifies quality and reliability, meeting high standards in both design and performance.

Flush mounting provides a seamless installation

Constructed from thermoplastic material for enhanced durability

Features a shiny appearance that adds elegance to any setting

Halogen-free design ensures safety and environmental friendliness

The compact size makes it versatile for various applications

Easy to install reducing time and effort during setup

Compatible with TAE and loudspeaker connection sockets for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy