Legrand Silver 2 Gang Faceplate & Mounting Plate
- RS Stock No.:
- 192-5322
- Mfr. Part No.:
- 079336L
- Brand:
- Legrand
Subtotal (1 unit)*
$155.36
(exc. GST)
$170.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.36 |
*price indicative
- RS Stock No.:
- 192-5322
- Mfr. Part No.:
- 079336L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Silver | |
| Mount Type | Clip | |
| Width | 9mm | |
| Depth | 166mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | NF-NF012-1881, OC/CB-FR-705465, OC/CB-FR-703331, NF-NF012-1406, NF-NF012-1595, OC/CB-FR-702167, OC/CB-FR-705591/A1 | |
| Range | Mosaic | |
| For Use With | 2 x 6 Module | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mounting Plate | ||
Colour Silver | ||
Mount Type Clip | ||
Width 9mm | ||
Depth 166mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals NF-NF012-1881, OC/CB-FR-705465, OC/CB-FR-703331, NF-NF012-1406, NF-NF012-1595, OC/CB-FR-702167, OC/CB-FR-705591/A1 | ||
Range Mosaic | ||
For Use With 2 x 6 Module | ||
- COO (Country of Origin):
- FR
Mosaic cover plate for 2x6 aluminum modules
For 2 x 6 modules
Clip on support ref. 0 802 66
Alu
- RS Stock No. 1925319
- Mfr. Part No. 079338L
Each
$126.61
- RS Stock No. 1925321
- Mfr. Part No. 079330L
Each
$126.61
- RS Stock No. 1925324
- Mfr. Part No. 079337L
Each
$155.36
Related links
- Legrand Silver 2 Gang Faceplate & Mounting Plate
- Legrand White 2 Gang Faceplate & Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Legrand White 3 Gang Faceplate & Mounting Plate
- Legrand White 6 Gang Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
- Siemens White 1 Gang Faceplate & Mounting Plate












