Cutterwell & Co Ltd Blue 2 Gang Mounting Plate ABS, Steel Mounting Plate

Subtotal (1 unit)*

$191.90

(exc. GST)

$211.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$191.90

*price indicative

RS Stock No.:
761-864
Mfr. Part No.:
INS55314
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Mounting Plate

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Blue

Material

ABS, Steel

Width

87mm

Mount Type

Floor

Depth

7

Standards/Approvals

BS 1363

Height

173mm

For Use With

3-Compartment Floor Outlet Box

Series

INS

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Mounting plate is suitable for 3 compartment systems with 2 gang accessory configuration. It enables stable installation of compatible devices.

Designed with a slim 50mm profile for minimal intrusion

Removable clip-in divider allows flexible cable management

Compatible with 25mm-deep boxes for broad accessory options

Standard lengths of 3M provide versatility in installations

DDA compliant, including grey centre lids and plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy