Legrand 2 Gang Cover Plate Faceplate & Mounting Plate
- RS Stock No.:
- 194-6556
- Mfr. Part No.:
- 079364L
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-6556
- Mfr. Part No.:
- 079364L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Plate Type | Cover Plate | |
| Width | 82mm | |
| Length | 139mm | |
| Depth | 8.5mm | |
| Series | Mosaic | |
| For Use With | 2 x 2 Modules | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Plate Type Cover Plate | ||
Width 82mm | ||
Length 139mm | ||
Depth 8.5mm | ||
Series Mosaic | ||
For Use With 2 x 2 Modules | ||
- COO (Country of Origin):
- FR
For installing Mosaic functions in old flush-mounting boxes with 57 mm spacing
For 2 x 2 horizontal modules
Alu
For 2 x 2 horizontal modules
Alu
Related links
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand 2 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
- Legrand 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Clipsal Electrical Chemical Grey 1 Gang Cover Plate ABS (Housing) Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
