TUK Limited White 1 Gang Faceplate ABS Faceplate
- RS Stock No.:
- 754-263
- Mfr. Part No.:
- KPH1Wh
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.50
(exc. GST)
$1.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.50 |
| 10 - 24 | $1.40 |
| 25 + | $1.26 |
*price indicative
- RS Stock No.:
- 754-263
- Mfr. Part No.:
- KPH1Wh
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Snap-in | |
| Width | 86mm | |
| Depth | 9.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Series | KPH | |
| For Use With | Euro Type Module | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Mount Type Snap-in | ||
Width 86mm | ||
Depth 9.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Series KPH | ||
For Use With Euro Type Module | ||
- COO (Country of Origin):
- CN
The TUK Limited Keystone Speaker Connectors provide easy solutions for distributing audio signals within offices and work areas. These gold binding post connectors are designed to allow quick screw on, or plug in cable terminations.
Universal Keystone designed to fit into faceplate adaptors and panels
Screw style or plug in installation for fast efficient terminations
Suitable for a wide range of audio and video applications
Related links
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
