TUK Limited White 1 Gang Faceplate ABS Socket
- RS Stock No.:
- 754-276
- Mfr. Part No.:
- SJP2
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.37 | - |
| 10 - 24 | $10.45 | 8% |
| 25 + | $9.44 | 16% |
*price indicative
- RS Stock No.:
- 754-276
- Mfr. Part No.:
- SJP2
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 86mm | |
| Mount Type | Socket | |
| Depth | 19mm | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Series | SJP | |
| For Use With | Standard Back Box | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 86mm | ||
Mount Type Socket | ||
Depth 19mm | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Series SJP | ||
For Use With Standard Back Box | ||
- COO (Country of Origin):
- CN
The TUK Limited Socket mounted in a single or double port faceplate and requiring a standard back box for installation.
Very Compact design - both versions fit standard UK 86x86mm back box
Industry standard LSA+ type terminations, color coded to T568B
Labelling facility
Related links
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
