Siemens Gold 1 Gang Thermoplastic Mounting Frame
- RS Stock No.:
- 611-058
- Mfr. Part No.:
- 5TG1321-0MG
- Brand:
- Siemens
Subtotal (1 unit)*
$23.77
(exc. GST)
$26.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.77 |
*price indicative
- RS Stock No.:
- 611-058
- Mfr. Part No.:
- 5TG1321-0MG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Width | 82mm | |
| Height | 82mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Colour Gold | ||
Material Thermoplastic | ||
Width 82mm | ||
Height 82mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens frame offers a sophisticated finish for your electrical installations, combining functionality with aesthetic appeal. Designed with a flush cover frame, it seamlessly integrates into your environment while maintaining a striking appearance. With its robust thermoplastic construction in a elegant malt gold hue, this product is both durable and visually captivating. Suitable for horizontal and vertical mounting, it caters to various installation needs, making it a versatile choice for modern interiors. Embrace a blend of practicality and style with this exceptional frame, designed to meet the high standards expected in todays living and working spaces.
The surface is painted to ensure a refined look
It boasts a mat finish that enhances its elegant appearance
The product is halogen-free reflecting a commitment to environmental safety
Designed for flush mounting it offers discreet integration into walls
The cover frame is made of durable plastic assuring long-lasting performance
Its compact dimensions make it suitable for installation in tight spaces
This item supports horizontal and vertical mounting to fit various setups
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
