Siemens Gold 1 Gang Thermoplastic Blanking Plate
- RS Stock No.:
- 610-778
- Mfr. Part No.:
- 5TG1330-0MG
- Brand:
- Siemens
Subtotal (1 unit)*
$38.47
(exc. GST)
$42.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.47 |
*price indicative
- RS Stock No.:
- 610-778
- Mfr. Part No.:
- 5TG1330-0MG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Blanking Plate | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Height | 68mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Blanking Plate | ||
Number of Gangs 1 | ||
Colour Gold | ||
Material Thermoplastic | ||
Width 68mm | ||
Height 68mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens 68x68mm blanking plate in malt gold offers a sleek and stylish solution for modern interiors. Designed for flush mounting, this product is crafted from high-quality thermoplastic, ensuring both durability and an attractive finish. Its matt appearance and gold colour seamlessly complement various design aesthetics, making it an ideal choice for those looking to enhance their space with sophistication. With protection class IP20, it guarantees safety and reliability in everyday use, and its halogen-free composition further highlights a commitment to environmental considerations. This blanking plate is perfect for creating a clean, clutter-free look while ensuring functionality is not compromised.
The product features a contemporary matt finish that adds elegance to any room
Constructed from thermoplastic ensuring longevity and resilience
Flush mounting design offers a neat and tidy installation
Halogen-free materials promote a safer environment
IP20 protection class guarantees adequate safety for internal use
The blanking cover provides a hidden solution for unused sockets
Compatible with 68mm systems ensuring versatility in usage
Related links
- Siemens 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Cover Plate
- Siemens White 1 Gang Thermoplastic Blanking Plate
- Siemens Black 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
