Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 129-207
- Mfr. Part No.:
- 143214 XLST5S854
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$122.72
(exc. GST)
$134.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $122.72 | - |
| 5 - 9 | $120.26 | 2% |
| 10 + | $116.59 | 4% |
*price indicative
- RS Stock No.:
- 129-207
- Mfr. Part No.:
- 143214 XLST5S854
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 285mm | |
| Depth | 760mm | |
| Finish | Galvanised | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 285mm | ||
Depth 760mm | ||
Finish Galvanised | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a high-quality product designed with galvanized steel material and a grey finish. It is suitable for enclosure building with dimensions of 850mm x 400mm, providing a secure and durable solution for electrical cabinet installations. With a top-/bottom plate design and IP55 protection, this switchgear ensures reliable performance in a variety of environments. The RoHS conformity adds to its sustainability and compliance standards, making it an ideal choice for professional installations.
Galvanized steel construction for durability and longevity
Grey finish adds a sleek and modern look
IP55 protection for reliable performance in various environments
RoHS conformity ensures sustainability and compliance with standards
Suitable for enclosure building with dimensions of 850mm x 400mm
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Cutting Mats
