Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$195.02

(exc. GST)

$214.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.02

*price indicative

RS Stock No.:
120-217
Mfr. Part No.:
143365 XLST3F854
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

285mm

Mount Type

Screw

Depth

760mm

Finish

Powder Coated

Height

15mm

Standards/Approvals

RoHS

Series

xEnergy Light

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is a versatile solution for your electrical system needs. With adjustable flange plates and a grey colour finish, this steel product is perfect for a wide range of applications. It is RoHS conform and globally marketable, making it a reliable choice for your electrical cabinet requirements.

Adjustable flange plates for easy installation and customization

IP30 rating for protection against dust and moisture

RoHS conform for environmentally friendly usage

Global marketability for versatile applications

Steel material with powder coating fo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy