Eaton Grey Faceplate & Mounting Plate
- RS Stock No.:
- 127-686
- Mfr. Part No.:
- 183115 XNH1-XRAIL
- Brand:
- Eaton
Subtotal (1 unit)*
$29.80
(exc. GST)
$32.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.80 |
*price indicative
- RS Stock No.:
- 127-686
- Mfr. Part No.:
- 183115 XNH1-XRAIL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Width | 17mm | |
| Mount Type | Bracket | |
| Depth | 62mm | |
| Standards/Approvals | RoHS conform | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Width 17mm | ||
Mount Type Bracket | ||
Depth 62mm | ||
Standards/Approvals RoHS conform | ||
Height 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NH1 DIN-rail bracket is the perfect accessory for mounting XNH-disconnectors on 2x DIN rails EN 50022. With dimensions of 62mm length, 2mm height, and 17mm width, this product is lightweight at 0.053 kilograms. The RoHS compliant bracket is desi
Lightweight design for easy handling and installation
Specifically designed for use with XNH accessories
Related links
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
